TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SC-70

RS Stock No.: 760-9452Brand: STMicroelectronicsManufacturers Part No.: TS3021ICT
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.009µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Typical CMRR

67dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SC-70

P.O.A.

TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SC-70

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.009µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Typical CMRR

67dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

You may be interested in