TS3021ILT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SOT-23

RS Stock No.: 760-9455Brand: STMicroelectronicsManufacturers Part No.: TS3021ILT
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.009µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Typical CMRR

67dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TS3021ILT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SOT-23

P.O.A.

TS3021ILT STMicroelectronics, Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 5-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.009µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Typical CMRR

67dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C