TSV631AICT STMicroelectronics, Op Amp, RRIO, 880kHz, 1.5 → 5.5 V, 5-Pin SC-70

RS Stock No.: 795-8511Brand: STMicroelectronicsManufacturers Part No.: TSV631AICT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

880kHz

Typical Slew Rate

0.34V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

98 dB

Length

2.2mm

Height

1mm

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Typical Input Voltage Noise Density

60nV/√Hz

Product details

TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers

Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)

View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

TSV631AICT STMicroelectronics, Op Amp, RRIO, 880kHz, 1.5 → 5.5 V, 5-Pin SC-70
Select packaging type

P.O.A.

TSV631AICT STMicroelectronics, Op Amp, RRIO, 880kHz, 1.5 → 5.5 V, 5-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

880kHz

Typical Slew Rate

0.34V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

98 dB

Length

2.2mm

Height

1mm

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Typical Input Voltage Noise Density

60nV/√Hz

Product details

TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers

Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)