Technical Documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
8A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
145A
Mounting Type
Through Hole
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
30mA
Pin Count
3
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.6V
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
8A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
145A
Mounting Type
Through Hole
Maximum Gate Trigger Current
15mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
30mA
Pin Count
3
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.6V