Quad darlington switch,ULN2068B POWDIP16

RS Stock No.: 370-9930Brand: STMicroelectronicsManufacturers Part No.: ULN2068B
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.75 A

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

4

Maximum Collector Emitter Saturation Voltage

1.4 V

Height

5.1mm

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Minimum Operating Temperature

-20 °C

Width

7.1mm

View all in Darlington Pairs

Stock information temporarily unavailable.

P.O.A.

Quad darlington switch,ULN2068B POWDIP16

P.O.A.

Quad darlington switch,ULN2068B POWDIP16

Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.75 A

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

4

Maximum Collector Emitter Saturation Voltage

1.4 V

Height

5.1mm

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Minimum Operating Temperature

-20 °C

Width

7.1mm