STMicroelectronics, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP VIPER012LS

RS Stock No.: 124-1140Brand: STMicroelectronicsManufacturers Part No.: VIPER012LS
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

30 V

Maximum Output Voltage

5 V

Mounting Type

Surface Mount

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Package Type

SSOP

Input Voltage Range

4.5 → 30 V

Current Limit

252mA

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Maximum of 5 V

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP VIPER012LS

P.O.A.

STMicroelectronics, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP VIPER012LS
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

30 V

Maximum Output Voltage

5 V

Mounting Type

Surface Mount

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Package Type

SSOP

Input Voltage Range

4.5 → 30 V

Current Limit

252mA

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Maximum of 5 V

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics