STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HD

RS Stock No.: 124-1133Brand: STMicroelectronicsManufacturers Part No.: VIPER26HD
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23.5 V

Current Limit

0.74A

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

You may be interested in
View all in AC-DC Converters

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HD
Select packaging type

P.O.A.

STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HD

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23.5 V

Current Limit

0.74A

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

You may be interested in