Technical Documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.9A
Thyristor Type
SCR
Package Type
SOT-223
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
25A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
4
Dimensions
6.5 x 3.5 x 1.8mm
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.45V
Stock information temporarily unavailable.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.9A
Thyristor Type
SCR
Package Type
SOT-223
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
25A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
4
Dimensions
6.5 x 3.5 x 1.8mm
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.45V