Technical documents
Specifications
Brand
StormKeypad Layout
4 x 4
Number Of Keys
16
Keypad Output
Matrix
IP Rating
IP65
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Storm IP65 16 Key Keypad
1
P.O.A.
Storm IP65 16 Key Keypad
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
StormKeypad Layout
4 x 4
Number Of Keys
16
Keypad Output
Matrix
IP Rating
IP65
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
