Storm IP67 12 Key Aluminium Illuminated Keypad

RS Stock No.: 198-208Brand: StormManufacturers Part No.: 90120102
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Storm

Keypad Layout

4 x 3

Number Of Keys

12

Illuminated

Yes

IP Rating

IP67

Case Material

Aluminium

Mechanical Life Per Key

2 x 10^4Operations

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)

P.O.A.

Storm IP67 12 Key Aluminium Illuminated Keypad

P.O.A.

Storm IP67 12 Key Aluminium Illuminated Keypad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Storm

Keypad Layout

4 x 3

Number Of Keys

12

Illuminated

Yes

IP Rating

IP67

Case Material

Aluminium

Mechanical Life Per Key

2 x 10^4Operations

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in
Storm IP65 12 Key Polymer Keypad
P.O.A.Each (ex VAT)