Storm IP67 16 Key Illuminated Keypad

RS Stock No.: 198-214Brand: StormManufacturers Part No.: 90160102
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Illuminated

Yes

IP Rating

IP67

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in
Storm IP65 16 Key Polymer Keypad
P.O.A.Each (ex VAT)
View all in Keypads

Stock information temporarily unavailable.

P.O.A.

Storm IP67 16 Key Illuminated Keypad

P.O.A.

Storm IP67 16 Key Illuminated Keypad

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Storm IP65 16 Key Polymer Keypad
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Illuminated

Yes

IP Rating

IP67

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in
Storm IP65 16 Key Polymer Keypad
P.O.A.Each (ex VAT)