Technical documents
Specifications
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
Illuminated
Yes
IP Rating
IP54
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
2000000Operations
Contact Material
Gold Plated Carbon
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +75°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
Illuminated
Yes
IP Rating
IP54
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
2000000Operations
Contact Material
Gold Plated Carbon
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +75°C
Maximum Operating Temperature
+75°C
Country of Origin
United Kingdom