STUDER INNOTEC Pure Sine Wave 200VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output

RS Stock No.: 614-3838Brand: STUDER INNOTECManufacturers Part No.: AJ 275 - 12
View all in Power Inverters

Technical documents

Specifications

Input Voltage

10.5 → 16V dc

Output Voltage

230V ac

Output Power Continuous

200VA

Output Power Intermittent

275VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

93%

Length

163mm

Width

142mm

Depth

84mm

Weight

2.4kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Output Electrical Phase

1

Output Frequency Range

50/60Hz

Number of Output Connections

1

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STUDER INNOTEC Pure Sine Wave 200VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output

P.O.A.

STUDER INNOTEC Pure Sine Wave 200VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output
Stock information temporarily unavailable.

Technical documents

Specifications

Input Voltage

10.5 → 16V dc

Output Voltage

230V ac

Output Power Continuous

200VA

Output Power Intermittent

275VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

93%

Length

163mm

Width

142mm

Depth

84mm

Weight

2.4kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Output Electrical Phase

1

Output Frequency Range

50/60Hz

Number of Output Connections

1

Country of Origin

Switzerland