Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
37.4m³/h
Height
120.5mm
Width
120.5mm
Depth
37mm
Dimensions
120.5 x 120.5 x 37mm
Fan Speed
2900rpm
Noise Level
50dB
Bearing Type
Sleeve
Mounting Hole Spacing
105 x 96 mm, 73.75 x 101.2 mm
Vertical Hole Spacing
105 mm, 73.75 mm
Horizontal Hole Spacing
101.2 mm, 96 mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
37.4m³/h
Height
120.5mm
Width
120.5mm
Depth
37mm
Dimensions
120.5 x 120.5 x 37mm
Fan Speed
2900rpm
Noise Level
50dB
Bearing Type
Sleeve
Mounting Hole Spacing
105 x 96 mm, 73.75 x 101.2 mm
Vertical Hole Spacing
105 mm, 73.75 mm
Horizontal Hole Spacing
101.2 mm, 96 mm