Technical documents
Specifications
Brand
SunonSupply Voltage
5 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
60mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
170m³/h
Noise Level
57dB
Fan Speed
2650rpm
Bearing Type
Sleeve
You may be interested in
P.O.A.
Sunon Axial Fan, 5 V dc, DC Operation, 170m³/h, 1.2W, 60mA Max, 60 x 60 x 25mm
1
P.O.A.
Sunon Axial Fan, 5 V dc, DC Operation, 170m³/h, 1.2W, 60mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SunonSupply Voltage
5 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
60mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
170m³/h
Noise Level
57dB
Fan Speed
2650rpm
Bearing Type
Sleeve
You may be interested in