Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
1.5W
Width
50mm
Depth
15mm
Maximum Current
125mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 15mm
Air Flow
16.1cfm
Noise Level
36dB
Fan Speed
6100rpm
Direction of Curve
Radial
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 16.1cfm, 1.5W, 125mA Max, 50 x 50 x 15mm
1
P.O.A.
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 16.1cfm, 1.5W, 125mA Max, 50 x 50 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
1.5W
Width
50mm
Depth
15mm
Maximum Current
125mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 15mm
Air Flow
16.1cfm
Noise Level
36dB
Fan Speed
6100rpm
Direction of Curve
Radial
Bearing Type
Vapo
Country of Origin
China
You may be interested in