Sunx Through Beam Photoelectric Sensor, Threaded Miniature Sensor, 500 mm Detection Range

RS Stock No.: 412-4885Brand: SunxManufacturers Part No.: EX-31B-PN
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sunx

Sensor Style

Threaded Miniature

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sunx Through Beam Photoelectric Sensor, Threaded Miniature Sensor, 500 mm Detection Range

P.O.A.

Sunx Through Beam Photoelectric Sensor, Threaded Miniature Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sunx

Sensor Style

Threaded Miniature

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+55°C