SuperRod Canvas Bag

RS Stock No.: 790-353Brand: SuperRodManufacturers Part No.: 5539BLU
brand-logo
View all in Tool Belts & Tool Pouches

Technical documents

Specifications

Sub Type

Tool Pouch

Lock Type

Zipper

Product Type

Bag

Material

Canvas

Colour

Blue

Width

3.5in

Length

10in

Height

8in

Country of Origin

Mexico

View all in Tool Belts & Tool Pouches

Stock information temporarily unavailable.

P.O.A.

SuperRod Canvas Bag

P.O.A.

SuperRod Canvas Bag

Stock information temporarily unavailable.

Technical documents

Specifications

Sub Type

Tool Pouch

Lock Type

Zipper

Product Type

Bag

Material

Canvas

Colour

Blue

Width

3.5in

Length

10in

Height

8in

Country of Origin

Mexico