Technical documents
Specifications
Brand
SuperRodProduct Type
Tool Pouch
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Natural
Length
18in
Height
8in
Width
3.5in
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
SuperRod Canvas Tool Pouch
1
P.O.A.
SuperRod Canvas Tool Pouch
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SuperRodProduct Type
Tool Pouch
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Natural
Length
18in
Height
8in
Width
3.5in
Country of Origin
Mexico
