Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder Cup
IP Rating
IP16, IP18, IP66, IP68
Series
EN3
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper Alloy
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder Cup
IP Rating
IP16, IP18, IP66, IP68
Series
EN3
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper Alloy
Country of Origin
United States