Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
Switchcraft, Tini QG Cable Mount Miniature Connector Plug, 3 Way, 5A
1
P.O.A.
Switchcraft, Tini QG Cable Mount Miniature Connector Plug, 3 Way, 5A
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
