Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 4 Way, 5A

RS Stock No.: 453-678Brand: SwitchcraftManufacturers Part No.: TA4F-RS
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

View all in XLR Connectors

Stock information temporarily unavailable.

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 4 Way, 5A

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 4 Way, 5A

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C