Syfer Technology 680pF MLCC, 200V dc V, ±10% , SMD

RS Stock No.: 192-667Brand: Syfer TechnologyManufacturers Part No.: 0603Y200 0681KX
brand-logo

Technical documents

Specifications

Capacitance

680pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

Syfer Technology 680pF MLCC, 200V dc V, ±10% , SMD

P.O.A.

Syfer Technology 680pF MLCC, 200V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

680pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in