Technical documents
Specifications
Brand
SylvaniaWattage
35 W
Lamp Base
GU5.3
Voltage Rating
12 V
Life Hours
2000h
Diameter
50mm
EU Energy Efficiency Rating
B
Country of Origin
China
Product details
Sylvania Dichroic Tungsten Halogen 50mm
Cool Beam dichroic lamps suitable for use as accent and decorative lighting in retail, commercial and domestic applications. Also suitable for the illumination of objects and displays which are sensitive to heat.
Sealed flat front lens protects capsule and reflector from dust, and offers extra safety
Cool Beam - 66% of the heat produced is radiated through the back of the lamp
Dimmable using a suitable dimmer for operation with a transformer
Constant colour and light output throughout lamp life
Excellent colour rendering
Universal burning position
The use of UV Stop materials dramatically reduces UV emissions
Long average rated life of 4000 hours
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
SylvaniaWattage
35 W
Lamp Base
GU5.3
Voltage Rating
12 V
Life Hours
2000h
Diameter
50mm
EU Energy Efficiency Rating
B
Country of Origin
China
Product details
Sylvania Dichroic Tungsten Halogen 50mm
Cool Beam dichroic lamps suitable for use as accent and decorative lighting in retail, commercial and domestic applications. Also suitable for the illumination of objects and displays which are sensitive to heat.
Sealed flat front lens protects capsule and reflector from dust, and offers extra safety
Cool Beam - 66% of the heat produced is radiated through the back of the lamp
Dimmable using a suitable dimmer for operation with a transformer
Constant colour and light output throughout lamp life
Excellent colour rendering
Universal burning position
The use of UV Stop materials dramatically reduces UV emissions
Long average rated life of 4000 hours