Sylvania GU10 LED Reflector Bulb 7.5 W 4000K, Cool White

RS Stock No.: 756-8998Brand: SylvaniaManufacturers Part No.: 26771
brand-logo
View all in Home

Technical documents

Specifications

Lamp Base

GU10

Wattage

7.5 W

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

200 → 250 V

Luminosity

385 lm

Length

56 mm

Diameter

51mm

Life Hours

25000h

EU Energy Efficiency Rating

A

Series

RefLED SUPERIA ES50 V1

Country of Origin

Belgium

Product details

Sylvania ES50 RefLED LED Retrofit Reflector Lamps

The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.

Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania GU10 LED Reflector Bulb 7.5 W 4000K, Cool White

P.O.A.

Sylvania GU10 LED Reflector Bulb 7.5 W 4000K, Cool White
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

GU10

Wattage

7.5 W

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

200 → 250 V

Luminosity

385 lm

Length

56 mm

Diameter

51mm

Life Hours

25000h

EU Energy Efficiency Rating

A

Series

RefLED SUPERIA ES50 V1

Country of Origin

Belgium

Product details

Sylvania ES50 RefLED LED Retrofit Reflector Lamps

The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.

Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available