Sylvania ToLEDo 2000 lm 20 W LED Tube Light, T8, 4ft (1200mm)

RS Stock No.: 123-4903Brand: SylvaniaManufacturers Part No.: 27375
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2000 lm

Colour Rendering

80

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V

Life Hours

40000h

Series

ToLEDo

Country of Origin

China

Product details

Sylvania ToLEDo T8 V3 LED Fluorescent Replacement Tubes

ToLEDo T8 V3 LED tubes are replacements for traditional T8 fluorescent types. The lamp construction allows a 320 degree light distribution. Low energy consumption and a long service life equates to low energy and maintenance costs for these types of tubes. Suitable for offices, supermarkets, shops, train stations, petrol stations and car parks.

Features and Benefits:

Cost effective LED T8 replacements for fluorescent tubes
Up to 100lm/W light output
Great lifespan, up to 40000 hours lamp life
Mercury free making them more environmental friendly

Applications can include:

Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania ToLEDo 2000 lm 20 W LED Tube Light, T8, 4ft (1200mm)

P.O.A.

Sylvania ToLEDo 2000 lm 20 W LED Tube Light, T8, 4ft (1200mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2000 lm

Colour Rendering

80

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V

Life Hours

40000h

Series

ToLEDo

Country of Origin

China

Product details

Sylvania ToLEDo T8 V3 LED Fluorescent Replacement Tubes

ToLEDo T8 V3 LED tubes are replacements for traditional T8 fluorescent types. The lamp construction allows a 320 degree light distribution. Low energy consumption and a long service life equates to low energy and maintenance costs for these types of tubes. Suitable for offices, supermarkets, shops, train stations, petrol stations and car parks.

Features and Benefits:

Cost effective LED T8 replacements for fluorescent tubes
Up to 100lm/W light output
Great lifespan, up to 40000 hours lamp life
Mercury free making them more environmental friendly

Applications can include:

Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.