Tadiran Batteries Lithium Thionyl Chloride 4V, 1/3 AA 1/3 AA Battery

RS Stock No.: 526-8582Brand: Tadiran BatteriesManufacturers Part No.: TLM-1520HP/TP
brand-logo
View all in Speciality Size Batteries

Technical documents

Specifications

Size

1/3 AA

Nominal Voltage

4V

Chemistry

Lithium Thionyl Chloride

Capacity

135mAh

Terminal Type

PCB Pin

Dimensions

20 x 15.1mm

Product details

4.1V Polarised PCB Mount Lithium Metal Oxide Cells

Extremely high current capability
Upto 1.25A for 1/3AA and 15A for AA size
Polarised tags , 1-positive, 2-Negative

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tadiran Batteries Lithium Thionyl Chloride 4V, 1/3 AA 1/3 AA Battery

P.O.A.

Tadiran Batteries Lithium Thionyl Chloride 4V, 1/3 AA 1/3 AA Battery
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Size

1/3 AA

Nominal Voltage

4V

Chemistry

Lithium Thionyl Chloride

Capacity

135mAh

Terminal Type

PCB Pin

Dimensions

20 x 15.1mm

Product details

4.1V Polarised PCB Mount Lithium Metal Oxide Cells

Extremely high current capability
Upto 1.25A for 1/3AA and 15A for AA size
Polarised tags , 1-positive, 2-Negative