Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
100mA
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
100mA
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
