Technical documents
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
3.6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
Quadro MiniMelf
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
85Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3.7 x 1.6 x 1.8mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Buy in bulk
quantity | Unit price |
---|---|
100 - 100 | P.O.A. |
200 - 400 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
3.6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
Quadro MiniMelf
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
85Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3.7 x 1.6 x 1.8mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C