Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin

RS Stock No.: 687-5891Brand: Taiwan SemiconductorManufacturers Part No.: KBU803
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Height

19.3mm

Width

7.1mm

You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin
Select packaging type

P.O.A.

Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Peak Average Forward Current

8A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Height

19.3mm

Width

7.1mm

You may be interested in