Technical documents
Specifications
Brand
Taiwan SemiconductorMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
8.8mm
Efficiency
77%
Dimensions
10.5 x 5.23 x 8.8mm
Maximum Operating Temperature
+125 °C
Length
10.5mm
Width
5.23mm
Minimum Operating Temperature
-40 °C
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Taiwan SemiconductorMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
8.8mm
Efficiency
77%
Dimensions
10.5 x 5.23 x 8.8mm
Maximum Operating Temperature
+125 °C
Length
10.5mm
Width
5.23mm
Minimum Operating Temperature
-40 °C
