TSH181CX RFG Taiwan Semiconductor, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23

RS Stock No.: 901-3995Brand: Taiwan SemiconductorManufacturers Part No.: TSH181CX RFG
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

3.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TSH181CX RFG Taiwan Semiconductor, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23
Select packaging type

P.O.A.

TSH181CX RFG Taiwan Semiconductor, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

3.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor