Technical documents
Specifications
Body Material
Aluminium
External Length
140 mm
External Width
200 mm
External Height
80 mm
External Dimensions
140 x 200 x 80mm
Colour
Bronze
Series
UC
Weight
670g
Country of Origin
Japan
You may be interested in
Takachi Electric Industrial MB Silver Aluminium Enclosure, 140 x 140 x 60mmBrand: Takachi Electric Industrial
P.O.A.Each (ex VAT)
P.O.A.
Enclosure,aluminium,sash case,
1
P.O.A.
Enclosure,aluminium,sash case,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Takachi Electric Industrial MB Silver Aluminium Enclosure, 140 x 140 x 60mmBrand: Takachi Electric Industrial
P.O.A.Each (ex VAT)
Technical documents
Specifications
Body Material
Aluminium
External Length
140 mm
External Width
200 mm
External Height
80 mm
External Dimensions
140 x 200 x 80mm
Colour
Bronze
Series
UC
Weight
670g
Country of Origin
Japan
You may be interested in
Takachi Electric Industrial MB Silver Aluminium Enclosure, 140 x 140 x 60mmBrand: Takachi Electric Industrial
P.O.A.Each (ex VAT)
