Technical Documents
Specifications
Brand
TAOSSpectrums Detected
Visible Light
Number of Elements
102
Number of Pins
8
Dimensions
11.18 x 6.6 x 4.45mm
Package Type
DIP
Height
4.45mm
Length
11.18mm
Width
6.6mm
Series
TSL
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 19 | P.O.A. |
| 20 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
TAOSSpectrums Detected
Visible Light
Number of Elements
102
Number of Pins
8
Dimensions
11.18 x 6.6 x 4.45mm
Package Type
DIP
Height
4.45mm
Length
11.18mm
Width
6.6mm
Series
TSL
Product Details