TDK-Lambda Embedded Switch Mode Power Supply SMPS, CSS65-19, 19V dc, 3.43A, 65W, 1 Output, 120 → 370 V dc, 90

RS Stock No.: 751-1201Brand: TDK-LambdaManufacturers Part No.: CSS65-19
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

19V dc

Output Current

3.43A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

104mm

Width

51mm

Medical Approved

Yes

Depth

30mm

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

TDK-Lambda 65W Switch Mode AC-DC Medical Power Supply - CSS65 Series

65W open frame switch mode AC-DC medical power supply with a wide range AC input and low profile 2 x 4 inch industry standard footprint. Typical applications for these open frame 65W switch mode AC-DC medical power supplies include medical, gaming and test and measurement.

Industry standard footprint
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B

Standards

UL60601-1, EN60601-1, IEC60601-1, UL60950, EN60950, CE

Switch Mode - TDK-Lambda

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CSS65-19, 19V dc, 3.43A, 65W, 1 Output, 120 → 370 V dc, 90

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CSS65-19, 19V dc, 3.43A, 65W, 1 Output, 120 → 370 V dc, 90

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

19V dc

Output Current

3.43A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

104mm

Width

51mm

Medical Approved

Yes

Depth

30mm

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

TDK-Lambda 65W Switch Mode AC-DC Medical Power Supply - CSS65 Series

65W open frame switch mode AC-DC medical power supply with a wide range AC input and low profile 2 x 4 inch industry standard footprint. Typical applications for these open frame 65W switch mode AC-DC medical power supplies include medical, gaming and test and measurement.

Industry standard footprint
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B

Standards

UL60601-1, EN60601-1, IEC60601-1, UL60950, EN60950, CE

Switch Mode - TDK-Lambda