TDK-Lambda AC/DC Adapter

RS Stock No.: 764-9138Brand: TDK-LambdaManufacturers Part No.: DT150PW190C
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1050mm

Efficiency

87%

MTBF

140000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

-2 %, 5 %

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply

DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.

Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B

Standards

Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1

Switch Mode - TDK Lambda

You may be interested in
TDK-Lambda, 7.9 A
P.O.A.Each (ex VAT)
View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda AC/DC Adapter

P.O.A.

TDK-Lambda AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, 7.9 A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1050mm

Efficiency

87%

MTBF

140000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

-2 %, 5 %

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply

DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.

Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B

Standards

Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1

Switch Mode - TDK Lambda

You may be interested in
TDK-Lambda, 7.9 A
P.O.A.Each (ex VAT)