TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 319-2887Brand: TDK-LambdaManufacturers Part No.: HK100A-5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

5.91in

Width

1.52in

Depth

3.66in

Efficiency

80%

Minimum Temperature

0°C

Weight

540g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

5.91in

Width

1.52in

Depth

3.66in

Efficiency

80%

Minimum Temperature

0°C

Weight

540g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
P.O.A.Each (ex VAT)