Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
10A
Power Rating
33W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
119mm
Width
68mm
Depth
31mm
Efficiency
74%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
10A
Power Rating
33W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
119mm
Width
68mm
Depth
31mm
Efficiency
74%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
