TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-24/ME, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc,

RS Stock No.: 200-099Brand: TDK-LambdaManufacturers Part No.: HWS100-24/ME
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

6.3in

Width

3.23in

Depth

1.1in

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

450g

Country of Origin

Malaysia

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-24/ME, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-24/ME, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

6.3in

Width

3.23in

Depth

1.1in

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

450g

Country of Origin

Malaysia