TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-3/A, 3.3V dc, 3A, 10W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 524-8421Brand: TDK-LambdaManufacturers Part No.: HWS15-3/A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

3A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.23in

Width

3.15in

Depth

1.24in

Efficiency

71%

Minimum Temperature

-10°C

Weight

180g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover

You may be interested in
TDK-Lambda, HWS15A-3/A, 3A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-3/A, 3.3V dc, 3A, 10W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-3/A, 3.3V dc, 3A, 10W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS15A-3/A, 3A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

3A

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.23in

Width

3.15in

Depth

1.24in

Efficiency

71%

Minimum Temperature

-10°C

Weight

180g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover

You may be interested in
TDK-Lambda, HWS15A-3/A, 3A
P.O.A.Each (ex VAT)