Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China
