TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWD 5 1212 HFP, ±12V dc, ±220mA, 5.3W, Dual Output, 110 →

RS Stock No.: 255-960Brand: TDK-LambdaManufacturers Part No.: KWD 5 1212 HFP
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

±220mA

Power Rating

5.3W

Number of Outputs

2

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

20.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

75g

Maximum Temperature

+70°C

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWD 5 1212 HFP, ±12V dc, ±220mA, 5.3W, Dual Output, 110 →

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWD 5 1212 HFP, ±12V dc, ±220mA, 5.3W, Dual Output, 110 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

±220mA

Power Rating

5.3W

Number of Outputs

2

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

20.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

75g

Maximum Temperature

+70°C

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950