TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 15 HFP, 15V dc, 1A, 15W, 1 Output, 110 → 340 V dc,

RS Stock No.: 256-064Brand: TDK-LambdaManufacturers Part No.: KWS 15 15 HFP
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Weight

150g

Minimum Temperature

-10°C

Maximum Temperature

+70°C

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 15 HFP, 15V dc, 1A, 15W, 1 Output, 110 → 340 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 15 HFP, 15V dc, 1A, 15W, 1 Output, 110 → 340 V dc,

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Weight

150g

Minimum Temperature

-10°C

Maximum Temperature

+70°C