Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
23.5mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 15, 15V dc, 1A, 15W, 1 Output, 110 → 340 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 15, 15V dc, 1A, 15W, 1 Output, 110 → 340 V dc, 85
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
23.5mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+70°C
You may be interested in
