Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
2.4A
Power Rating
35W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.9in
Width
3.2in
Depth
1.4in
Efficiency
83%
Minimum Temperature
-25°C
Weight
270g
Maximum Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS35-15, 15V dc, 2.4A, 35W, 1 Output, 125 → 373 V dc, 88
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS35-15, 15V dc, 2.4A, 35W, 1 Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
2.4A
Power Rating
35W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.9in
Width
3.2in
Depth
1.4in
Efficiency
83%
Minimum Temperature
-25°C
Weight
270g
Maximum Temperature
+70°C
You may be interested in