Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
1.4A
Power Rating
67W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
22.9mm
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
150g
Country of Origin
China
Product details
Switch Mode - TDK-Lambda
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
1.4A
Power Rating
67W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
22.9mm
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
150g
Country of Origin
China
Product details
