TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-453TT-C, 3.3/5/±12V dc, 1 A, 3 A, 8 A, 10 A, 100W, Quad Output,

RS Stock No.: 681-1601Brand: TDK-LambdaManufacturers Part No.: NVA1-453TT-C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.3/5/±12V dc

Output Current

1 A, 3 A, 8 A, 10 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
TDK-Lambda, NV1-453TT-C
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-453TT-C, 3.3/5/±12V dc, 1 A, 3 A, 8 A, 10 A, 100W, Quad Output,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-453TT-C, 3.3/5/±12V dc, 1 A, 3 A, 8 A, 10 A, 100W, Quad Output,

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
TDK-Lambda, NV1-453TT-C
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

3.3/5/±12V dc

Output Current

1 A, 3 A, 8 A, 10 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
TDK-Lambda, NV1-453TT-C
P.O.A.Each (ex VAT)