TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-48, 48V dc, 6.3A, 302W, 1 Output, 85 → 265V ac

RS Stock No.: 560-195Brand: TDK-LambdaManufacturers Part No.: PFE300S-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

6.3A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

86%

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+100°C

You may be interested in
TDK-Lambda, GWS500-48, 10.5A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-48, 48V dc, 6.3A, 302W, 1 Output, 85 → 265V ac

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-48, 48V dc, 6.3A, 302W, 1 Output, 85 → 265V ac

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
TDK-Lambda, GWS500-48, 10.5A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

48V dc

Output Current

6.3A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

86%

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+100°C

You may be interested in
TDK-Lambda, GWS500-48, 10.5A
P.O.A.Each (ex VAT)