Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
10.5A
Power Rating
504W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
122mm
Width
70mm
Depth
12.7mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
300g
Maximum Temperature
+85°C
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE500F-48, 48V dc, 10.5A, 504W, 1 Output, 85 → 265V ac
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE500F-48, 48V dc, 10.5A, 504W, 1 Output, 85 → 265V ac
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
10.5A
Power Rating
504W
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
122mm
Width
70mm
Depth
12.7mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
300g
Maximum Temperature
+85°C
Country of Origin
Malaysia
