Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
2in
Depth
3.9in
Efficiency
85%
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Weight
750g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
2in
Depth
3.9in
Efficiency
85%
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Weight
750g
Country of Origin
China